TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC4DSMT4G

DigiKey Part Number
MAC4DSMT4GOSTR-ND - Tape & Reel (TR)
MAC4DSMT4GOSCT-ND - Cut Tape (CT)
MAC4DSMT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAC4DSMT4G
Description
TRIAC SENS GATE 600V 4A TO252
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
10 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (RMS)) (Max)
4 A
Supplier Device Package
TO-252 (DPAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
40A @ 60Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6004D8RPLittelfuse Inc.67L6004D8RPCT-ND49,98000 KčSimilar
Q6004D3RPLittelfuse Inc.1 248Q6004D3CT-ND55,85000 KčSimilar
Q6006DH3RPLittelfuse Inc.0Q6006DH3RP-ND24,24950 KčSimilar
Q6008DH3RPLittelfuse Inc.2 500Q6008DH3RPCT-ND68,45000 KčSimilar
Q6008DH4RPLittelfuse Inc.2 260Q6008DH4RPCT-ND57,74000 KčSimilar
In-Stock: 736
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1040,04300 Kč400,43 Kč
10027,55990 Kč2 755,99 Kč
50022,22512 Kč11 112,56 Kč
1 00021,50573 Kč21 505,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,57012 Kč43 925,30 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč