TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6008DH4RP

DigiKey Part Number
Q6008DH4RPTR-ND - Tape & Reel (TR)
Q6008DH4RPCT-ND - Cut Tape (CT)
Q6008DH4RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q6008DH4RP
Description
TRIAC ALTERNISTOR 600V 8A TO252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
35 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-252 (DPAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 85A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAC4DCMT4GLittelfuse Inc.1 745MAC4DCMT4GOSCT-ND56,69000 KčSimilar
MAC4DHMT4GLittelfuse Inc.19 996MAC4DHMT4GOSCT-ND56,69000 KčSimilar
MAC4DLMT4GLittelfuse Inc.30 575MAC4DLMT4GOSCT-ND61,94000 KčSimilar
MAC4DSMT4GLittelfuse Inc.736MAC4DSMT4GOSCT-ND61,94000 KčSimilar
QJ6008DH4RPLittelfuse Inc.2 435F11756CT-ND62,57000 KčParametric Equivalent
In-Stock: 2 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1037,41800 Kč374,18 Kč
10025,88420 Kč2 588,42 Kč
50020,95306 Kč10 476,53 Kč
1 00019,68311 Kč19 683,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,24950 Kč60 623,75 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč