TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6004D3RP

DigiKey Part Number
Q6004D3TR-ND - Tape & Reel (TR)
Q6004D3CT-ND - Cut Tape (CT)
Q6004D3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q6004D3RP
Description
TRIAC SENS GATE 600V 4A TO252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
10 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (RMS)) (Max)
4 A
Supplier Device Package
TO-252 (DPAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
46A, 55A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAC4DCMT4GLittelfuse Inc.1 745MAC4DCMT4GOSCT-ND56,69000 KčSimilar
MAC4DHMT4GLittelfuse Inc.19 996MAC4DHMT4GOSCT-ND56,69000 KčSimilar
MAC4DLMT4GLittelfuse Inc.30 575MAC4DLMT4GOSCT-ND61,94000 KčSimilar
MAC4DSMT4GLittelfuse Inc.736MAC4DSMT4GOSCT-ND61,94000 KčSimilar
BT137S-600E,118WeEn Semiconductors11 1961740-1034-1-ND26,88000 KčSimilar
In-Stock: 1 248
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,20178 Kč58 004,45 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1036,18000 Kč361,80 Kč
10024,97920 Kč2 497,92 Kč
50020,19042 Kč10 095,21 Kč
1 00018,83269 Kč18 832,69 Kč
Digi-Reel®
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1036,49500 Kč364,95 Kč
10025,05270 Kč2 505,27 Kč
50020,15682 Kč10 078,41 Kč
1 00018,58302 Kč18 583,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč