



LFJ601003CID | |
|---|---|
DigiKey Part Number | F10900-ND |
Manufacturer | |
Manufacturer Product Number | LFJ601003CID |
Description | FUSE BLOCK CART 600V 100A DIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1" Dia x 4.626" L (25.4mm x 117.5mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 265,40000 Kč | 3 265,40 Kč |
| 5 | 2 707,52400 Kč | 13 537,62 Kč |
| 10 | 2 496,45200 Kč | 24 964,52 Kč |
| 50 | 2 064,05300 Kč | 103 202,65 Kč |
| 100 | 1 899,80450 Kč | 189 980,45 Kč |
| Unit Price without VAT: | 3 265,40000 Kč |
|---|---|
| Unit Price with VAT: | 3 951,13400 Kč |






