



LFT600603C | |
|---|---|
DigiKey Part Number | 5666-LFT600603C-ND |
Manufacturer | |
Manufacturer Product Number | LFT600603C |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 1.56" L (20.65mm x 39.7mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Class T Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 334,42000 Kč | 1 334,42 Kč |
| 5 | 1 106,93000 Kč | 5 534,65 Kč |
| 10 | 1 020,96500 Kč | 10 209,65 Kč |
| 50 | 845,10240 Kč | 42 255,12 Kč |
| 100 | 807,86870 Kč | 80 786,87 Kč |
| Unit Price without VAT: | 1 334,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 614,64820 Kč |






