
LFT601003CS | |
|---|---|
DigiKey Part Number | LFT601003CS-ND |
Manufacturer | |
Manufacturer Product Number | LFT601003CS |
Description | FUSE BLOCK CART 600V 100A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100 A |
Mfr | For Use With/Related Products Class T Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 0.827" Dia x 2.953" L (21mm x 75mm) | Termination Style Box Lug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 689,90000 Kč | 4 689,90 Kč |
| 5 | 3 887,69600 Kč | 19 438,48 Kč |
| 10 | 3 584,02300 Kč | 35 840,23 Kč |
| 50 | 2 961,54120 Kč | 148 077,06 Kč |
| Unit Price without VAT: | 4 689,90000 Kč |
|---|---|
| Unit Price with VAT: | 5 674,77900 Kč |




