
LT60100FBC | |
|---|---|
DigiKey Part Number | 5666-LT60100FBC-ND |
Manufacturer | |
Manufacturer Product Number | LT60100FBC |
Description | 100A CLASS T FUSE COVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cover Fuseholder; LF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Fuseholder; LF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,73000 Kč | 385,73 Kč |
| 5 | 319,96800 Kč | 1 599,84 Kč |
| 10 | 295,23200 Kč | 2 952,32 Kč |
| 50 | 244,69800 Kč | 12 234,90 Kč |
| 100 | 225,56050 Kč | 22 556,05 Kč |
| 250 | 202,38880 Kč | 50 597,20 Kč |
| 500 | 186,32366 Kč | 93 161,83 Kč |
| 1 000 | 171,41087 Kč | 171 410,87 Kč |
| Unit Price without VAT: | 385,73000 Kč |
|---|---|
| Unit Price with VAT: | 466,73330 Kč |



