
LFJ601003C | |
|---|---|
DigiKey Part Number | LFJ601003C-ND |
Manufacturer | |
Manufacturer Product Number | LFJ601003C |
Description | FUSE BLOCK CART 600V 100A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 117,15000 Kč | 3 117,15 Kč |
| 5 | 2 584,64400 Kč | 12 923,22 Kč |
| 10 | 2 383,21000 Kč | 23 832,10 Kč |
| 50 | 1 970,55320 Kč | 98 527,66 Kč |
| 100 | 1 813,82610 Kč | 181 382,61 Kč |
| Unit Price without VAT: | 3 117,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 771,75150 Kč |



