
LFJ60100FBC | |
|---|---|
DigiKey Part Number | LFJ60100FBC-ND |
Manufacturer | |
Manufacturer Product Number | LFJ60100FBC |
Description | CONN TERM BLK FUSEBLOCK COVER BK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Fuseblock Cover For LF Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fuseblock Cover | |
Number of Positions | - | |
For Use With/Related Products | LF Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,33000 Kč | 440,33 Kč |
| 5 | 365,32400 Kč | 1 826,62 Kč |
| 10 | 337,08100 Kč | 3 370,81 Kč |
| 50 | 279,34480 Kč | 13 967,24 Kč |
| 100 | 257,47960 Kč | 25 747,96 Kč |
| 250 | 230,99984 Kč | 57 749,96 Kč |
| 500 | 212,64128 Kč | 106 320,64 Kč |
| 1 000 | 195,59700 Kč | 195 597,00 Kč |
| Unit Price without VAT: | 440,33000 Kč |
|---|---|
| Unit Price with VAT: | 532,79930 Kč |



