
LFJ60030FBC | |
|---|---|
DigiKey Part Number | 5666-LFJ60030FBC-ND |
Manufacturer | |
Manufacturer Product Number | LFJ60030FBC |
Description | CONN TERM BLK FUSEBLOCK COVER BK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Fuseblock Cover For LF Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fuseblock Cover | |
Number of Positions | - | |
For Use With/Related Products | LF Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,16000 Kč | 323,16 Kč |
| 5 | 268,18600 Kč | 1 340,93 Kč |
| 10 | 247,44000 Kč | 2 474,40 Kč |
| 50 | 205,11260 Kč | 10 255,63 Kč |
| 100 | 189,08910 Kč | 18 908,91 Kč |
| 250 | 169,68988 Kč | 42 422,47 Kč |
| 500 | 156,24318 Kč | 78 121,59 Kč |
| 1 000 | 143,76113 Kč | 143 761,13 Kč |
| Unit Price without VAT: | 323,16000 Kč |
|---|---|
| Unit Price with VAT: | 391,02360 Kč |







