
LFJ600303SID | |
|---|---|
DigiKey Part Number | 5666-LFJ600303SID-ND |
Manufacturer | |
Manufacturer Product Number | LFJ600303SID |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 724,99000 Kč | 1 724,99 Kč |
| 5 | 1 430,80400 Kč | 7 154,02 Kč |
| 10 | 1 319,61900 Kč | 13 196,19 Kč |
| 50 | 1 092,02620 Kč | 54 601,31 Kč |
| 100 | 1 005,65090 Kč | 100 565,09 Kč |
| Unit Price without VAT: | 1 724,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 087,23790 Kč |


