Fuse Holder 100 A 600V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFJ601001C

DigiKey Part Number
5666-LFJ601001C-ND
Manufacturer
Manufacturer Product Number
LFJ601001C
Description
FUSE BLOCK CART 600V 100A DIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Holder 100 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
100 A
For Use With/Related Products
Class J Fuses
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Box Lug
Contact Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 240,35000 Kč1 240,35 Kč
51 028,86000 Kč5 144,30 Kč
10949,02600 Kč9 490,26 Kč
50785,66540 Kč39 283,27 Kč
100723,69610 Kč72 369,61 Kč
250648,58540 Kč162 146,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 240,35000 Kč
Unit Price with VAT:1 500,82350 Kč