Fuse Block 100 A 600V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFJ601001CID

DigiKey Part Number
LFJ601001CID-ND
Manufacturer
Manufacturer Product Number
LFJ601001CID
Description
FUSE BLOCK CART 600V 100A DIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Block 100 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
1" Dia x 4.626" L (25.4mm x 117.5mm)
Current Rating (Amps)
100 A
For Use With/Related Products
Class J Fuses
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 299,36000 Kč1 299,36 Kč
51 077,87000 Kč5 389,35 Kč
10994,21300 Kč9 942,13 Kč
50823,02080 Kč41 151,04 Kč
100758,08660 Kč75 808,66 Kč
250679,36676 Kč169 841,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 299,36000 Kč
Unit Price with VAT:1 572,22560 Kč