
JM60100-3CR | |
|---|---|
DigiKey Part Number | 2041-JM60100-3CR-ND |
Manufacturer | |
Manufacturer Product Number | JM60100-3CR |
Description | FUSE BLOCK CART 600V 100A SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.13" Dia x 4.63" L (28.7mm x 117.6mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | Aluminum | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 218,48000 Kč | 7 218,48 Kč |
| 6 | 5 854,66167 Kč | 35 127,97 Kč |
| 10 | 5 512,77300 Kč | 55 127,73 Kč |
| Unit Price without VAT: | 7 218,48000 Kč |
|---|---|
| Unit Price with VAT: | 8 734,36080 Kč |



