



JM60200-3CR | |
|---|---|
DigiKey Part Number | 2041-1071-ND |
Manufacturer | |
Manufacturer Product Number | JM60200-3CR |
Description | FUSE BLOCK CART 600V 200A SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.625" Dia x 5.75" L (41.28mm x 146.05mm) | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | Aluminum | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 690,65000 Kč | 22 690,65 Kč |
| 5 | 18 778,76400 Kč | 93 893,82 Kč |
| 10 | 18 085,11500 Kč | 180 851,15 Kč |
| Unit Price without VAT: | 22 690,65000 Kč |
|---|---|
| Unit Price with VAT: | 27 455,68650 Kč |


