
57025-000 | |
|---|---|
DigiKey Part Number | 57025-000-ND |
Manufacturer | |
Manufacturer Product Number | 57025-000 |
Description | MAGNET 0.245"DIA X 1"L PLASTIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 59025 Magnet 0.245" Dia x 1.00" L (6.22mm x 25.4mm) Plastic Housing |
Datasheet | Datasheet |
Category | Housing Material Plastic |
Manufacturer Littelfuse Inc. | Material - Magnet Alnico 5 (AlNiCo) |
Packaging Bulk | Package / Case Cylinder |
Part Status Active | Size 0.245" Dia x 1.00" L (6.22mm x 25.4mm) |
For Use With/Related Products 59025 | Operating Temperature 105°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 5 | 87,10000 Kč | 435,50 Kč |
| 10 | 83,42500 Kč | 834,25 Kč |
| 25 | 79,04480 Kč | 1 976,12 Kč |
| 50 | 76,04640 Kč | 3 802,32 Kč |
| 200 | 70,78215 Kč | 14 156,43 Kč |
| 600 | 67,21250 Kč | 40 327,50 Kč |
| 1 000 | 65,71135 Kč | 65 711,35 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |







