Magnetic Reed Switch Magnet SPST-NC Wire Leads Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59025-4-T-02-F

DigiKey Part Number
F8012-ND
Manufacturer
Manufacturer Product Number
59025-4-T-02-F
Description
SENSOR REED SW SPST-NC W LEADS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
5.50mm
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 275
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1108,35000 Kč108,35 Kč
1090,35400 Kč903,54 Kč
2583,68960 Kč2 092,24 Kč
10074,65000 Kč7 465,00 Kč
30068,52277 Kč20 556,83 Kč
50065,99840 Kč32 999,20 Kč
1 00062,89825 Kč62 898,25 Kč
2 50059,38234 Kč148 455,85 Kč
Manufacturers Standard Package
Unit Price without VAT:108,35000 Kč
Unit Price with VAT:131,10350 Kč