
59025-4-S-02-A | |
|---|---|
DigiKey Part Number | HE619-ND |
Manufacturer | |
Manufacturer Product Number | 59025-4-S-02-A |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 7.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 91,32000 Kč | 913,20 Kč |
| 25 | 84,59680 Kč | 2 114,92 Kč |
| 100 | 75,46050 Kč | 7 546,05 Kč |
| 300 | 69,27030 Kč | 20 781,09 Kč |
| 500 | 66,72114 Kč | 33 360,57 Kč |
| 1 000 | 63,58971 Kč | 63 589,71 Kč |
| 2 500 | 60,07788 Kč | 150 194,70 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |




