
59025-4-S-05-A | |
|---|---|
DigiKey Part Number | 59025-4-S-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59025-4-S-05-A |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Probe |
Datasheet | Datasheet |
Category | Output Type SPST-NC |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Box | Must Operate 7.00mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,58000 Kč | 180,58 Kč |
| 10 | 149,77900 Kč | 1 497,79 Kč |
| 25 | 138,74640 Kč | 3 468,66 Kč |
| 100 | 124,00370 Kč | 12 400,37 Kč |
| 300 | 114,15843 Kč | 34 247,53 Kč |
| 500 | 110,13828 Kč | 55 069,14 Kč |
| 1 000 | 105,22707 Kč | 105 227,07 Kč |
| Unit Price without VAT: | 180,58000 Kč |
|---|---|
| Unit Price with VAT: | 218,50180 Kč |



