
59025-4-U-05-A | |
|---|---|
DigiKey Part Number | 59025-4-U-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59025-4-U-05-A |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 4.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 5 | 89,36800 Kč | 446,84 Kč |
| 10 | 85,60900 Kč | 856,09 Kč |
| 25 | 81,11120 Kč | 2 027,78 Kč |
| 50 | 78,04960 Kč | 3 902,48 Kč |
| 100 | 75,24000 Kč | 7 524,00 Kč |
| 500 | 69,58318 Kč | 34 791,59 Kč |
| 1 000 | 67,47581 Kč | 67 475,81 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |



