
59025-1-U-05-A | |
|---|---|
DigiKey Part Number | 59025-1-U-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59025-1-U-05-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 5.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 5 | 57,95400 Kč | 289,77 Kč |
| 10 | 55,41400 Kč | 554,14 Kč |
| 25 | 52,35240 Kč | 1 308,81 Kč |
| 50 | 50,26080 Kč | 2 513,04 Kč |
| 100 | 48,34790 Kč | 4 834,79 Kč |
| 500 | 44,49980 Kč | 22 249,90 Kč |
| 1 000 | 43,06648 Kč | 43 066,48 Kč |
| 5 000 | 40,17963 Kč | 200 898,15 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |



