
59025-1-V-02-A | |
|---|---|
DigiKey Part Number | 59025-1-V-02-A-ND |
Manufacturer | |
Manufacturer Product Number | 59025-1-V-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 4.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 5 | 38,21600 Kč | 191,08 Kč |
| 10 | 36,43200 Kč | 364,32 Kč |
| 25 | 34,31920 Kč | 857,98 Kč |
| 50 | 32,88280 Kč | 1 644,14 Kč |
| 100 | 31,56630 Kč | 3 156,63 Kč |
| 500 | 28,91592 Kč | 14 457,96 Kč |
| 1 000 | 27,92923 Kč | 27 929,23 Kč |
| 5 000 | 25,94278 Kč | 129 713,90 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |



