
59025-030 | |
|---|---|
DigiKey Part Number | 59025-030-ND |
Manufacturer | |
Manufacturer Product Number | 59025-030 |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Probe |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Littelfuse Inc. | Termination Style Wire Leads |
Series | Must Operate 3.81mm |
Packaging Bulk | Must Release 20.32mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Probe |
Output Type SPDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 113,43100 Kč | 1 134,31 Kč |
| 25 | 105,07400 Kč | 2 626,85 Kč |
| 100 | 93,76030 Kč | 9 376,03 Kč |
| 300 | 86,12050 Kč | 25 836,15 Kč |
| 500 | 82,97990 Kč | 41 489,95 Kč |
| 1 000 | 79,12844 Kč | 79 128,44 Kč |
| 2 500 | 78,61441 Kč | 196 536,03 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |


