
FGG.0B.304.CLAZ | |
|---|---|
DigiKey Part Number | FGG.0B.304.CLAZ-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0B.304.CLAZ |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 304 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, No Collet | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,87000 Kč | 796,87 Kč |
| 10 | 677,35300 Kč | 6 773,53 Kč |
| 25 | 634,94600 Kč | 15 873,65 Kč |
| 50 | 604,65420 Kč | 30 232,71 Kč |
| 100 | 575,82190 Kč | 57 582,19 Kč |
| 250 | 539,81660 Kč | 134 954,15 Kč |
| Unit Price without VAT: | 796,87000 Kč |
|---|---|
| Unit Price with VAT: | 964,21270 Kč |

























