
EZG.0B.304.CLN | |
|---|---|
DigiKey Part Number | EZG.0B.304.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EZG.0B.304.CLN |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EZG.0B.304.CLN Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Lock |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 7A |
Mounting Type Through Hole | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP0L0C-P04QF00-0000 | ODU | 1 | 1907-GP0L0C-P04QF00-0000-ND | 1 044,02000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,09000 Kč | 713,09 Kč |
| 10 | 606,10700 Kč | 6 061,07 Kč |
| 30 | 560,91267 Kč | 16 827,38 Kč |
| 50 | 541,06380 Kč | 27 053,19 Kč |
| 100 | 515,26150 Kč | 51 526,15 Kč |
| 250 | 483,04304 Kč | 120 760,76 Kč |
| Unit Price without VAT: | 713,09000 Kč |
|---|---|
| Unit Price with VAT: | 862,83890 Kč |










