Similar



Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA0L0C-P04LFG0-0000 | ODU | 0 | 1907-AA0L0C-P04LFG0-0000-ND | 814,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,74000 Kč | 625,74 Kč |
| 10 | 531,83700 Kč | 5 318,37 Kč |
| 30 | 492,17900 Kč | 14 765,37 Kč |
| 50 | 474,76060 Kč | 23 738,03 Kč |
| 100 | 452,11630 Kč | 45 211,63 Kč |
| 250 | 423,84296 Kč | 105 960,74 Kč |
| 500 | 403,64540 Kč | 201 822,70 Kč |
| Unit Price without VAT: | 625,74000 Kč |
|---|---|
| Unit Price with VAT: | 757,14540 Kč |














