
GP0L0C-P04QF00-0000 | |
|---|---|
DigiKey Part Number | 1907-GP0L0C-P04QF00-0000-ND |
Manufacturer | |
Manufacturer Product Number | GP0L0C-P04QF00-0000 |
Description | ODU MINI-SNAP RECEPT, STY P, SZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Ground |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 6A |
Shell Size - Insert 0 | Voltage Rating 300V |
Mounting Type Through Hole | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 044,02000 Kč | 1 044,02 Kč |
| 10 | 887,45900 Kč | 8 874,59 Kč |
| 25 | 831,91560 Kč | 20 797,89 Kč |
| 50 | 792,23780 Kč | 39 611,89 Kč |
| 100 | 754,46650 Kč | 75 446,65 Kč |
| 250 | 707,29748 Kč | 176 824,37 Kč |
| Unit Price without VAT: | 1 044,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 263,26420 Kč |

