


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 116,03500 Kč | 1 160,35 Kč |
| 25 | 108,75280 Kč | 2 718,82 Kč |
| 50 | 103,56220 Kč | 5 178,11 Kč |
| 100 | 98,61710 Kč | 9 861,71 Kč |
| 250 | 92,44412 Kč | 23 111,03 Kč |
| 500 | 88,03412 Kč | 44 017,06 Kč |
| 1 000 | 83,83577 Kč | 83 835,77 Kč |
| 2 500 | 78,59400 Kč | 196 485,00 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |






