
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 25 | 13,53960 Kč | 338,49 Kč |
| 50 | 12,89280 Kč | 644,64 Kč |
| 100 | 12,27750 Kč | 1 227,75 Kč |
| 300 | 11,35993 Kč | 3 407,98 Kč |
| 500 | 10,95718 Kč | 5 478,59 Kč |
| 1 000 | 10,43391 Kč | 10 433,91 Kč |
| 2 500 | 9,78070 Kč | 24 451,75 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



