Contact Crimp Pin 14 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11190300

DigiKey Part Number
2181-11190300-ND
Manufacturer
Manufacturer Product Number
11190300
Description
CONN CNT SLV PIN 2.5MM 14AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 14 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,44700 Kč144,47 Kč
2513,53960 Kč338,49 Kč
5012,89280 Kč644,64 Kč
10012,27750 Kč1 227,75 Kč
30011,35993 Kč3 407,98 Kč
50010,95718 Kč5 478,59 Kč
1 00010,43391 Kč10 433,91 Kč
2 5009,78070 Kč24 451,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč