


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 25 | 14,23680 Kč | 355,92 Kč |
| 50 | 13,55220 Kč | 677,61 Kč |
| 100 | 12,90330 Kč | 1 290,33 Kč |
| 300 | 11,93947 Kč | 3 581,84 Kč |
| 500 | 11,51656 Kč | 5 758,28 Kč |
| 1 000 | 10,96663 Kč | 10 966,63 Kč |
| 2 500 | 10,27995 Kč | 25 699,88 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |




