New at DigiKey
Female Insert Gray 8+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 8+Ground Position Crimp
44423375

44423375

DigiKey Part Number
2181-44423375-ND
Manufacturer
Manufacturer Product Number
44423375
Description
EPIC H-Q 008/0 FC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Insert Gray 8+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
8+Ground
Size
-
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1216,91000 Kč216,91 Kč
10184,27800 Kč1 842,78 Kč
25172,73800 Kč4 318,45 Kč
50164,48580 Kč8 224,29 Kč
100156,63670 Kč15 663,67 Kč
250146,83480 Kč36 708,70 Kč
500139,83240 Kč69 916,20 Kč
1 000133,16638 Kč133 166,38 Kč
Manufacturers Standard Package
Unit Price without VAT:216,91000 Kč
Unit Price with VAT:262,46110 Kč