


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 8+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 Kč | 216,91 Kč |
| 10 | 184,27800 Kč | 1 842,78 Kč |
| 25 | 172,73800 Kč | 4 318,45 Kč |
| 50 | 164,48580 Kč | 8 224,29 Kč |
| 100 | 156,63670 Kč | 15 663,67 Kč |
| 250 | 146,83480 Kč | 36 708,70 Kč |
| 500 | 139,83240 Kč | 69 916,20 Kč |
| 1 000 | 133,16638 Kč | 133 166,38 Kč |
| Unit Price without VAT: | 216,91000 Kč |
|---|---|
| Unit Price with VAT: | 262,46110 Kč |




