


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 14,77400 Kč | 369,35 Kč |
| 50 | 14,06860 Kč | 703,43 Kč |
| 100 | 13,39460 Kč | 1 339,46 Kč |
| 300 | 12,39443 Kč | 3 718,33 Kč |
| 500 | 11,95500 Kč | 5 977,50 Kč |
| 1 000 | 11,38407 Kč | 11 384,07 Kč |
| 2 500 | 10,67135 Kč | 26 678,38 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



