


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 104,02400 Kč | 1 040,24 Kč |
| 25 | 97,49800 Kč | 2 437,45 Kč |
| 50 | 92,84480 Kč | 4 642,24 Kč |
| 100 | 88,41000 Kč | 8 841,00 Kč |
| 250 | 82,87576 Kč | 20 718,94 Kč |
| 500 | 78,92224 Kč | 39 461,12 Kč |
| 1 000 | 75,15856 Kč | 75 158,56 Kč |
| 2 500 | 70,45896 Kč | 176 147,40 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |


