Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG864-P6B-3M | |
|---|---|
DigiKey Part Number | 5073-TRG864-P6B-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRG864-P6B-3M |
Description | M12 8PA F/UTP IND-OD, M12M/RJ45, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRG610-C6B-3M | L-com | 0 | 5073-TRG610-C6B-3M-ND | 3 034,21000 Kč | Parametric Equivalent |
| TRG610-T6T-3M | L-com | 0 | 5073-TRG610-T6T-3M-ND | 5 656,02000 Kč | Parametric Equivalent |
| TRG615-T6T-3M | L-com | 0 | 5073-TRG615-T6T-3M-ND | 4 396,14000 Kč | Parametric Equivalent |
| TRG829-MMZ-10F | L-com | 0 | 5073-TRG829-MMZ-10F-ND | 45 886,09000 Kč | Parametric Equivalent |
| 09488223756030 | HARTING | 9 | 1195-09488223756030-ND | 1 829,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 897,59000 Kč | 1 897,59 Kč |
| Unit Price without VAT: | 1 897,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 296,08390 Kč |













