Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09489323757030 | |
|---|---|
DigiKey Part Number | 09489323757030-ND |
Manufacturer | |
Manufacturer Product Number | 09489323757030 |
Description | CBL ASSY CIRC 8P M TO RJ45 9.84' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 384,18800 Kč | 13 841,88 Kč |
| Unit Price without VAT: | 1 384,18800 Kč |
|---|---|
| Unit Price with VAT: | 1 674,86748 Kč |











