
2451090300 | |
|---|---|
DigiKey Part Number | 5831-2451090300-ND |
Manufacturer | |
Manufacturer Product Number | 2451090300 |
Description | INSERT CABLE LENGTH: 3 M CAT. 6A |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 817,16500 Kč | 3 634,33 Kč |
| Unit Price without VAT: | 1 817,16500 Kč |
|---|---|
| Unit Price with VAT: | 2 198,76965 Kč |

