
Category | Connector Type Circular 08 pos Male to RJ45, 8p8c |
Manufacturer LAPP | Length 9.84' (3.00m) |
Series | Cable Type Round |
Packaging Box | Color Green |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 526,76000 Kč | 1 526,76 Kč |
| 10 | 1 297,69700 Kč | 12 976,97 Kč |
| 25 | 1 216,50640 Kč | 30 412,66 Kč |
| 50 | 1 158,49320 Kč | 57 924,66 Kč |
| 100 | 1 103,27270 Kč | 110 327,27 Kč |
| Unit Price without VAT: | 1 526,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 847,37960 Kč |

