1201080001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 983,32583 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 10
Unit Price: 1 829,77000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 468,05400 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 384,18800 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 308,21700 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 2 635,88000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: 1 526,76000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 3
Unit Price: 1 817,16500 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 6 390,53000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 483,78000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 600,95000 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 2 570,58000 Kč
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 5
Unit Price: 1 773,91000 Kč

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 1 324,97000 Kč
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080001

DigiKey Part Number
1201080001-ND
Manufacturer
Manufacturer Product Number
1201080001
Description
CBL ASSY CIRC 8P M TO RJ45 9.84'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
9.84' (3.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
401 989,48700 Kč79 579,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 989,48700 Kč
Unit Price with VAT:2 407,27927 Kč