
900016062 | |
|---|---|
DigiKey Part Number | 1794-1275-ND |
Manufacturer | |
Manufacturer Product Number | 900016062 |
Description | CBL ASSY CIRC 8P M TO RJ45 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 773,91000 Kč | 1 773,91 Kč |
| 10 | 1 507,84500 Kč | 15 078,45 Kč |
| 25 | 1 413,52640 Kč | 35 338,16 Kč |
| 50 | 1 346,12720 Kč | 67 306,36 Kč |
| 100 | 1 281,96360 Kč | 128 196,36 Kč |
| Unit Price without VAT: | 1 773,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 146,43110 Kč |

