Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BM-MARM030M | |
|---|---|
DigiKey Part Number | 380-BM-MARM030M-ND |
Manufacturer | |
Manufacturer Product Number | BM-MARM030M |
Description | CBL ASSY CIRC 8P M TO RJ45 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 324,97000 Kč | 1 324,97 Kč |
| 20 | 1 072,47300 Kč | 21 449,46 Kč |
| 40 | 1 021,32175 Kč | 40 852,87 Kč |
| 60 | 992,55100 Kč | 59 553,06 Kč |
| 100 | 957,45630 Kč | 95 745,63 Kč |
| Unit Price without VAT: | 1 324,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 603,21370 Kč |












