TRG610-C6B-3M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5 656,02000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 396,14000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 45 886,09000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 897,59000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 9
Unit Price: 1 829,77000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 520,80100 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 426,05800 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 340,68000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 525,18800 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 583,90333 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 2 635,88000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: 1 526,76000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 3
Unit Price: 1 800,37000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 6 390,53000 Kč
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG610-C6B-3M

DigiKey Part Number
5073-TRG610-C6B-3M-ND
Manufacturer
Manufacturer Product Number
TRG610-C6B-3M
Description
CAT6A M128X M/RJ45 F/UTP 26AWG O
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Manufacturer
L-com
Length
9.84' (3.00m)
Series
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRG610-T6T-3ML-com05073-TRG610-T6T-3M-ND5 656,02000 KčParametric Equivalent
TRG615-T6T-3ML-com05073-TRG615-T6T-3M-ND4 396,14000 KčParametric Equivalent
TRG829-MMZ-10FL-com05073-TRG829-MMZ-10F-ND45 886,09000 KčParametric Equivalent
TRG864-P6B-3ML-com05073-TRG864-P6B-3M-ND1 897,59000 KčParametric Equivalent
09488223756030HARTING91195-09488223756030-ND1 829,77000 KčParametric Equivalent
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 034,21000 Kč3 034,21 Kč
Manufacturers Standard Package
Unit Price without VAT:3 034,21000 Kč
Unit Price with VAT:3 671,39410 Kč