Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG610-T6T-3M | |
|---|---|
DigiKey Part Number | 5073-TRG610-T6T-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRG610-T6T-3M |
Description | C6A M12MX-RJ45 TPE 26 TEL 3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRG610-C6B-3M | L-com | 0 | 5073-TRG610-C6B-3M-ND | 122,81000 Kč | Parametric Equivalent |
| TRG615-T6T-3M | L-com | 0 | 5073-TRG615-T6T-3M-ND | 177,94000 Kč | Parametric Equivalent |
| TRG829-MMZ-10F | L-com | 0 | 5073-TRG829-MMZ-10F-ND | 1 857,25000 Kč | Parametric Equivalent |
| TRG864-P6B-3M | L-com | 0 | 5073-TRG864-P6B-3M-ND | 76,81000 Kč | Parametric Equivalent |
| 09488223756030 | HARTING | 9 | 1195-09488223756030-ND | 74,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 656,02000 Kč | 5 656,02 Kč |
| 10 | 4 808,31100 Kč | 48 083,11 Kč |
| 25 | 4 507,70800 Kč | 112 692,70 Kč |
| Unit Price without VAT: | 5 656,02000 Kč |
|---|---|
| Unit Price with VAT: | 6 843,78420 Kč |
















