Circular Cable Assembly Unshielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-05929

DigiKey Part Number
839-10-05929-ND
Manufacturer
Manufacturer Product Number
10-05929
Description
CIRC CBL 4POS PLUG TO WIRE 4.92'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
10-05929 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Tensility International Corp
2nd Connector Type
Wire Leads
Series
Length
4.92' (1.50m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1273,18000 Kč273,18 Kč
10232,19600 Kč2 321,96 Kč
25217,64840 Kč5 441,21 Kč
50207,25440 Kč10 362,72 Kč
100197,36650 Kč19 736,65 Kč
250185,01672 Kč46 254,18 Kč
500176,19506 Kč88 097,53 Kč
1 000167,79586 Kč167 795,86 Kč
Manufacturers Standard Package
Unit Price without VAT:273,18000 Kč
Unit Price with VAT:330,54780 Kč