TRD695GRY-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 696,16000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 325,76000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 60,04715 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 304
Unit Price: 71,74000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 138,60050 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 69
Unit Price: 119,71000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 714
Unit Price: 94,89000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 113,87000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 104,28000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 269
Unit Price: 119,08000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 16
Unit Price: 130,56000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 225
Unit Price: 119,71000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 6
Unit Price: 1 116,39000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 159
Unit Price: 101,15000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695GRY-3

DigiKey Part Number
5073-TRD695GRY-3-ND
Manufacturer
Manufacturer Product Number
TRD695GRY-3
Description
CBL RJ45/RJ45 CAT6 GRAY 3FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695SFGRY-3FL-com05073-TRD695SFGRY-3F-ND696,16000 KčParametric Equivalent
TRDE695GRY-3L-com05073-TRDE695GRY-3-ND325,76000 KčParametric Equivalent
73-8890-3Cinch Connectivity Solutions0116-73-8890-3-ND60,04715 KčParametric Equivalent
BC-6UG003FCinch Connectivity Solutions304116-BC-6UG003F-ND71,74000 KčParametric Equivalent
BM-6UG003FCinch Connectivity Solutions0116-BM-6UG003F-ND138,60050 KčParametric Equivalent
Available To Order
Factory Stock: 36
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1556,22000 Kč556,22 Kč
Manufacturers Standard Package
Unit Price without VAT:556,22000 Kč
Unit Price with VAT:673,02620 Kč