
LCCN3191 | |
|---|---|
DigiKey Part Number | 5073-LCCN3191-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3191 |
Description | 18 GHZ SMA MALE CONNECTOR SOLDER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,37000 Kč | 842,37 Kč |
| 10 | 687,11900 Kč | 6 871,19 Kč |
| 25 | 648,35440 Kč | 16 208,86 Kč |
| 100 | 605,76560 Kč | 60 576,56 Kč |
| 250 | 585,46132 Kč | 146 365,33 Kč |
| Unit Price without VAT: | 842,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,26770 Kč |















