
9401-1583-010 | |
|---|---|
DigiKey Part Number | 2201-9401-1583-010-ND |
Manufacturer | |
Manufacturer Product Number | 9401-1583-010 |
Description | SMA M STR NA SD .085 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 350 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,22000 Kč | 462,22 Kč |
| 10 | 392,81200 Kč | 3 928,12 Kč |
| 25 | 368,22440 Kč | 9 205,61 Kč |
| 50 | 350,65220 Kč | 17 532,61 Kč |
| 100 | 333,92160 Kč | 33 392,16 Kč |
| 250 | 313,03740 Kč | 78 259,35 Kč |
| 500 | 298,11438 Kč | 149 057,19 Kč |
| Unit Price without VAT: | 462,22000 Kč |
|---|---|
| Unit Price with VAT: | 559,28620 Kč |

