9401-1083-210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9401-1083-210

DigiKey Part Number
2201-9401-1083-210-ND
Manufacturer
Manufacturer Product Number
9401-1083-210
Description
SMA M STR NA SD .085
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 105°C
Voltage Rating
350 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1349,33000 Kč349,33 Kč
10296,86000 Kč2 968,60 Kč
25278,27600 Kč6 956,90 Kč
50264,99360 Kč13 249,68 Kč
100252,34970 Kč25 234,97 Kč
250236,56256 Kč59 140,64 Kč
500225,28362 Kč112 641,81 Kč
Manufacturers Standard Package
Unit Price without VAT:349,33000 Kč
Unit Price with VAT:422,68930 Kč