
LCCN3175 | |
|---|---|
DigiKey Part Number | 5073-LCCN3175-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3175 |
Description | 18 GHZ SMA MALE CONNECTOR SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,95000 Kč | 821,95 Kč |
| 10 | 670,08000 Kč | 6 700,80 Kč |
| 25 | 632,13200 Kč | 15 803,30 Kč |
| 100 | 590,42640 Kč | 59 042,64 Kč |
| 250 | 570,54952 Kč | 142 637,38 Kč |
| Unit Price without VAT: | 821,95000 Kč |
|---|---|
| Unit Price with VAT: | 994,55950 Kč |















